You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat5e RJ45 8P8C Modular Plugs , Pack of 50 -
85-396
- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 85-396
- Order Code:
- CN22378
- Product Range
- 85-3x6 Series
- Technical Datasheet:
- 85-396 Datasheet
Product Range Selector (85-3x6 Series)
See all from this product rangeProduct Overview
- 8 position, 8 contact RJ-45 modular plug for CAT5e, 100Ω balanced twisted pair 100 MHz cables
- 50 micro-inch gold plating on contact mating area for long term reliability in connectivity, even after hundreds of mating cycles
- Complies with industry standard mechanical and electrical specifications for compatibility with compliant modular jacks and ports
- Three prong contact design for use with solid or stranded 24-26 AWG insulated copper conductors. Max conductor diameter of 0.042"/1.07mm
- Max recommended cable outer jacket diameter 0.270"/ 6.8mm
- Supplied in packs of 50
Product Information
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat5e
- :
- -
- :
- Cable Mount
- :
- Straight
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- 85-3x6 Series
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.65 (£17.58) | ( ) |
5+ | £13.82 (£16.58) | ( ) |
10+ | £12.85 (£15.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.