You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Hole Swtich Control Centre Enclosure, Polycarbonate, IP65, 200mm x 76mm x 59.7mm -
FB3W-413Z
- Manufacturer:
- IDEC IDEC
- Manufacturer Part No:
- FB3W-413Z
- Order Code:
- MC02998
- Product Range
- FB3W Series
- Technical Datasheet:
- FB3W-413Z Datasheet
Product Range Selector (FB3W Series)
See all from this product rangeProduct Overview
- Suitable for the IDEC's YW, CW, HW, TW and XW range of switches and pilot lights
- Protection Degree: IP65
- 2 Cable knockouts
- 22mm knockout holes
Product Information
- :
- Polycarbonate
- :
- 4Holes
- :
- 22mm
- :
- Beige
- :
- 200mm
- :
- 76mm
- :
- 59.7mm
- :
- IP65
- :
- NEMA 4X
- :
- 8"
- :
- 3"
- :
- 2.35"
- :
- FB3W Series
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.94 (£27.53) | ( ) |
| 5+ | £22.13 (£26.56) | ( ) |
| 10+ | £21.03 (£25.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























