You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
90W, 24V, 3.75A Switching Power Supply -
PS5R-VE24
- Manufacturer:
- IDEC IDEC
- Manufacturer Part No:
- PS5R-VE24
- Order Code:
- PW04828
- Product Range
- PS5R-V Series
Product Range Selector (PS5R-V Series)
See all from this product rangeProduct Overview
- Compact size for preserving panel space
- Slim width design at 36mm
- Universal Voltage Imput 85-264V AC
- 6x Different directions of installation
- Overcurrent protection with auto-reset
- Wide operating temperature range
Product Information
- :
- ITE
- :
- 1 Output
- :
- 90W
- :
- 24VDC
- :
- 3.75A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Adjustable, Fixed
- :
- PS5R-V Series
Technical Documents (1)
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.44 (£70.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.