You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lock+ Locking IEC C13 Socket, Rewireable, Right (& Left) -
PA130100RBK
- Manufacturer:
- IEC LOCK IEC LOCK
- Manufacturer Part No:
- PA130100RBK
- Order Code:
- CN21478
- Product Range
- PA130100BK Series
- Also Known As:
- GTIN UPC EAN: 5055287098399
- Technical Datasheet:
- PA130100RBK Datasheet
Product Range Selector (PA130100BK Series)
See all from this product rangeProduct Overview
- Rewireable, offering total flexibility when assembling cables
- Easy to use, simply pull red lock device to plug in or to remove
- Housing can be 'flipped' to become a Left Angled Connector
- Slim design
- Easy to identify
- LSZH, Low Smoke Zero Halogen
- Cable Sizes:
- 3Cx0.75mm, 2 3Cx1.00mm, 2 3Cx1.25mm, 2 3Cx1.50mm, 2 Max 3Cx14-18awg
- Certified: EN 60320-1:2001+A1:2007, UL 60320-1 / CSA C22.2 No. 60320-1
Product Information
- :
- IEC C13 Socket
- :
- -
- :
- 230VAC
- :
- Screw
- :
- Cable Mount
- :
- PA130100BK Series
Technical Documents (1)
Also Known As
552 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.95 (£4.74) | ( ) |
10+ | £3.81 (£4.57) | ( ) |
50+ | £3.62 (£4.34) | ( ) |
100+ | £3.44 (£4.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.