You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Locking IEC C13 Outlet (F), 6 Tier Appliance Strip -
PA135015BK6
- Manufacturer:
- IEC LOCK IEC LOCK
- Manufacturer Part No:
- PA135015BK6
- Order Code:
- CN24098
- Product Range
- PA135015BKx Series
- Also Known As:
- GTIN UPC EAN: 5055287025487
- Technical Datasheet:
- PA135015BK6 Datasheet
Product Range Selector (PA135015BKx Series)
See all from this product rangeProduct Overview
- Cannot be accidentally pulled or vibrated out of any standard IEC inlet
- Integral plug retention feature
- Easy push button to release
- Panel thickness: 1.5mm
- Tab size: 6.3mm x 0.8mm
- Aperture Cutout: (32.4mm to 32.8mm) x (174.5mm to 174.7mm)
Product Information
- :
- IEC C13 Outlet x 6
- :
- 10A
- :
- 250V
- :
- Quick Connect, Solder
- :
- Panel Mount
- :
- PA135015BKx Series
Technical Documents (1)
Also Known As
59 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.60 (£16.32) | ( ) |
10+ | £13.12 (£15.74) | ( ) |
50+ | £12.47 (£14.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.