You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Locking IEC C19 Outlet (J) -
PA195015BK
- Manufacturer:
- IEC LOCK IEC LOCK
- Manufacturer Part No:
- PA195015BK
- Order Code:
- CN24096
- Product Range
- PA1x5015BK Series
- Also Known As:
- GTIN UPC EAN: 5055287009104
- Technical Datasheet:
- PA195015BK Datasheet
Product Range Selector (PA1x5015BK Series)
See all from this product rangeProduct Overview
- Integral plug retention feature
- Cannot be accidentally pulled or vibrated out of any standard C14 IEC inlet
- Aperture Cutout: (37.9-38.1mm) x (34.7-35.0mm)
- Panel thickness: 1.5mm
- Tab size: 6.3mm x 0.8mm
Product Information
- :
- IEC C19 Outlet
- :
- 10A
- :
- 250V
- :
- Quick Connect, Solder
- :
- Panel Mount
- :
- PA1x5015BK Series
Technical Documents (1)
Also Known As
268 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.90 (£3.48) | ( ) |
| 10+ | £2.74 (£3.29) | ( ) |
| 50+ | £2.64 (£3.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























