You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Locking IEC C14 Male to C13 Female Power Lead, 1m Black -
PC1024
- Manufacturer:
- IEC LOCK IEC LOCK
- Manufacturer Part No:
- PC1024
- Order Code:
- PL15471
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055112839722
- Technical Datasheet:
- PC1024 Datasheet
Product Overview
- Designed to mitigate the risk of downtime due to disconnection
- Prevents disconnection of critical power caused by accidental removal or vibration
- Suitable for various data communications applications that require a secure power source
Product Information
- :
- IEC 320 C13 to IEC 320 C14
- :
- IEC 60320 C14
- :
- 1m
- :
- IEC 60320 C13 (Lockable)
- :
- 10A
- :
- 250VAC
- :
- Black
- :
- -
- :
- 3.3ft
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 10/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.79 (£4.55) | ( ) |
| 5+ | £3.53 (£4.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























