You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC Lock+ IEC C14 to Locking IEC C13 Mains Lead, 1m, Black -
PC1525
- Manufacturer:
- IEC LOCK IEC LOCK
- Manufacturer Part No:
- PC1525
- Order Code:
- PL16893
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055287012456
- Technical Datasheet:
- PC1525 Datasheet
Product Overview
- Designed to mitigate the risk of downtime due to disconnection
- Prevents disconnection of critical power caused by accidental removal or vibration
- Suitable for various data communications applications that require a secure power source
- Release locking mechanism
- 250V/10A rated
Product Information
- :
- IEC 60320 C14 to IEC 60320 C13
- :
- 1m
- :
- 10A
- :
- 250VAC
- :
- Black
- :
- -
- :
- 3.3ft
Technical Documents (1)
Also Known As
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.63 (£5.56) | ( ) |
| 5+ | £4.23 (£5.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























