You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IEC C13 to IEC C14 Locking Power Extension Lead, 1m - 

PC938.

PC938. - IEC C13 to IEC C14 Locking Power Extension Lead, 1m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IEC LOCK IEC LOCK
Manufacturer Part No:
PC938.
Order Code:
PL10800
Product Range
-
Also Known As:
GTIN UPC EAN: 5051259149540
Technical Datasheet:
PC938.   Datasheet
See all Technical Docs

Product Overview

  • Allows plug to be locked in place to avoid accidental removal
  • Ideal for sensitive electrical equipment
  • Cable - H05VV-F 3 core 1.00mm
  • Rated 10A @ 250V

Product Information


:
IEC 60320 C14 to IEC 60320 C13 (Lockable)

:
IEC 60320 C14

:
1m

:
IEC 60320 C13 (Lockable)

:
10A

:
250VAC

:
Orange

:
-

:
3.28ft

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5051259149540

176 In stock Need more?

???PF_PDP_RSP_SUP???

£4.50 ( £5.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.50 (£5.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £4.14 (£4.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --