You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Dual DJ CD/MP3 Player -
212990
- Manufacturer:
- IMG STAGE LINE IMG STAGE LINE
- Manufacturer Part No:
- 212990
- Order Code:
- DP35915
- Product Range
- -
- Technical Datasheet:
- 212990 Datasheet
Product Overview
- USB flash drives can be connected directly
- For SD/MMC cards up to 32 GB (FAT16/FAT32)
- Anti-shock system
- Seamless loop
- Supports ID3 tags (track display)
- Safe operation due to illuminated rubber buttons
- Pitch control: ±4/±8/±16%
- Pitch bending
- Search for file/track
- Search function via jog dial
- Scratch function
- Repeat function (repeat 1, repeat all)
- 20 tracks can be programmed
- Smallest search step: 1 frame
- Switchable display of the running time of one track as well as the remaining running time of one or all tracks
- Bar graph display
- Quick start (automatic cue)
- 482 mm (19") rack installation
- Audio CD/CD-R/MP3 CD
- Control unit dimensions: 482x88x100mm
- Replay unit dimensions: 482x88x270mm
- Weight: 6.1kg
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £372.88 (£447.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.