You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16 Channel Tour Guide Transmitter - 

ATS-22T

ATS-22T - 16 Channel Tour Guide Transmitter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATS-22T
Order Code:
MP35205
Also Known As:
GTIN UPC EAN: 4007754246247
Technical Datasheet:
ATS-22T   Datasheet
See all Technical Docs

Product Overview

A 16 channel digital voice miniature transmitter, for microphone operation and audio line signals, with two-way communication function. Suitable as a tour guide system, trainer/student system and for any other application in which a certain voice source is to be distributed to one or more ATS-22R receivers.
  • High resistance to interference due to digital transmission
  • Frequency range perfectly adapted to voice transmissions
  • Parallel operation of up to 4 different channels possible without any interference
  • Extra small and lightweight transmitters and receivers
  • Licence-free in the UK & EU
  • Supplied with headset
  • Activation switch for two-way communication with the receiver ATS-22R
  • Audio line input via 3.5mm jack at the headset
  • LCD for indicating channel and battery status
  • Mute button
  • UHF carrier frequency range: 863-865MHz
  • Transmitting power: ≤ 10mW (EIRP)
  • Operating range: approx. 100m
  • Rechargeable lithium battery: 3.7V, 600mAh
  • Micro USB charging connection
  • Optional charging bags for either 12 (ATS-12CB) or 35 (ATS-35CB) units

Product Information


:
-

:
ATS-22R Receiver

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4007754246247

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£122.08 ( £146.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £122.08 (£146.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --