You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Stereo Phono Preamplifier - 

SPR-6

SPR-6 - Stereo Phono Preamplifier

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SPR-6
Order Code:
AV19963

Product Overview

Stereo phono (RCA) RIAA anti-distortion preamplifier for the connection of one turntable to the aux input or line input of a HiFi system, a mixer or an amplifier, etc.
  • Inputs: 2x Phono (RCA) L/R sockets
  • Outputs: 2x Phono (RCA) L/R sockets
  • Metal case to reduce hum effect
  • Supplied with plug-in PSU
  • Input: 5mV/47kΩ
  • Output: 450mV/100kΩ
  • Frequency range: 20Hz-20kHz
  • S/N ratio: 50dB
  • Dimensions (WxHxD): 67x37x121mm
  • Weight: 200g
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£42.93 ( £51.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £42.93 (£51.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £39.90 (£47.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --