You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UHF Wireless Handheld Microphone System, CH70 - 

TXS-611SET

TXS-611SET - UHF Wireless Handheld Microphone System, CH70

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TXS-611SET
Order Code:
MP34940
Also Known As:
GTIN UPC EAN: 4007754223743
Technical Datasheet:
TXS-611SET   Datasheet
See all Technical Docs

Product Overview

Multifrequency microphone system, with UHF PLL technology.
  • 1 Handheld microphone transmitter (cardioid characteristic), 1 receiver, 1 plug-in PSU
  • True diversity system
  • 80 Selectable UHF channels (863-865 MHz)
  • ACT function for transmitting the selected frequency to the hand-held microphone via infrared signal
  • Autoscan
  • Volume and squelch controls
  • Transmitting power can be switched at the hand-held microphone (high/low)
  • Indication for channel, antenna A/B, ACT status and AF audio level (receiver)
  • Indication for channel and battery status (hand-held microphone)
  • Robust metal housing (receiver)
  • Transmitting power: 10mW
  • RF S/N ratio: 105dB
  • Audio range: 50Hz - 18kHz ±3dB
  • Dynamic range: 120dB
  • THD: 0.5%
  • Audio output: 350mV/10kΩ (jack), 25mV/10kΩ (XLR, bal.)
  • Operating range: Approx. 30m
  • Connections: 1x 6.3mm jack, unbalanced, 1x XLR, balanced
  • Receiver dimensions (WxHxD): 152x38x120mm
  • Transmitter dimensions (ØxH): 52x275mm
  • Receiver weight: 482g
  • Transmitter weight: 235g

Product Information


:
Cardioid

:
863MHz

:
50Hz

:
18kHz

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4007754223743

3 In stock Need more?

???PF_PDP_RSP_SUP???

£176.75 ( £212.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £176.75 (£212.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --