You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-Channel UHF Wireless Microphone Receiver -
TXS-646
- Manufacturer:
- IMG STAGE LINE IMG STAGE LINE
- Manufacturer Part No:
- TXS-646
- Order Code:
- MP34944
- Also Known As:
- GTIN UPC EAN: 4007754223521
- Technical Datasheet:
- TXS-646 Datasheet
Product Range Selector (IMG Stageline TXS-606)
See all from this product rangeProduct Overview
- 1000X selectable UHF frequencies (672.000-696.975 MHz) for each channel (10x groups with 100x channels each)
- ACT function for transmitting the selected frequency to the transmitter via infrared signal
- Autoscan
- True diversity system with removable antennas (BNC connection)
- Volume and squelch controls for each channel
- LCD for group/channel, antenna A/B, RF receiving level, AF audio level
- Additional LED display for audio signal of each channel
- XLR output for each channel, bal.
- 6.3mm output for mixed signal
- Robust metal housing
- Supplied with PSU
- 1U 19" rack installation
- Optional transmitters/microphones: TXS-606HT Handheld mic, TXS-606LT Beltpack transmitter with lavalier mic,
- - TXS606HSE Beltpack transmtter only
Footnotes
Product Information
- :
- IMG Stageline TXS-606
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £378.75 (£454.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.