You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UHF 8 Channel Wireless Microphone Receiver -
TXS-686
- Manufacturer:
- IMG STAGE LINE IMG STAGE LINE
- Manufacturer Part No:
- TXS-686
- Order Code:
- MP35208
- Product Range
- IMG Stageline TXS-606
- Also Known As:
- GTIN UPC EAN: 05057285032467
- Technical Datasheet:
- TXS-686 Datasheet
Product Range Selector (IMG Stageline TXS-606)
See all from this product rangeProduct Overview
- 8 Channel multi-frequency receiver unit, with UHF PLL technology.
- 1,000 Selectable UHF frequencies for each channel (10 groups with 100 channels each)
- ACT function for transmitting the selected
- Auto scan
- True diversity system with removable antennas (BNC connection)
- Volume and squelch controls for each channel
- LCD for indicating group/channel, RF receiving level, AF audio level and additional LED indication for antenna A/B, audio signal of each channel
- Robust metal housing
- Supplied with PSU
- 2U 19" rack installation
- Carrier frequencies: 672.000 – 696.975MHz
- RF S/N ratio: 105dB
- Dynamic range: 120dB
- Individual channel outputs (1-8): 25mV, 600Ω, balanced XLR
- Mixed output: 350mV, 600Ω, unbalanced 6.35mm jack
- See the TXS-606 range for matching beltpack, desktop and handheld microphones
Footnotes
Product Information
- :
- -
- :
- -
- :
- IMG Stageline TXS-606
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £657.34 (£788.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.