You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Discovery Portable Power Station, 266Wh -
DISCOVERY 300
- Manufacturer:
- IMPAX IMPAX
- Manufacturer Part No:
- DISCOVERY 300
- Order Code:
- PW05720
- Also Known As:
- GTIN UPC EAN: 5022336002911
Product Range Selector (Impax - Discovery Series)
See all from this product rangeProduct Overview
- Provides stable power to a wide range of AC-powered home appliances
- Safety battery management system enables short-circuit protection, voltage control, and temperature control
- Protects you and your connected equipment during use
- Includes 3-pin mains (with splash-proof covers), USB-A, USB-C, and DC vehicle outlets
- Large LCD display
- Low battery warning
- Folding carry handle with built-in LED light
- Maximum recharging efficiency with the Impax portable solar panels (available separately)
- Provides clean solar power wherever you go
- Unit can also be charged via a mains AC outlet or DC vehicle outlet
Warnings
Product Information
- :
- 240V AC, 12V DC / 24V DC, Solar
- :
- USB-A x2, USB-C, 12V DC
- :
- 230V AC
- :
- 300W
- :
- 266Wh
- :
- 148mm
- :
- 142mm
- :
- 192mm
- :
- 2.1kg
- :
- Impax - Discovery Series
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £311.42 (£373.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.