You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Keyboard & Mouse Deskset, Black -
X206
- Manufacturer:
- INFAPOWER INFAPOWER
- Manufacturer Part No:
- X206
- Order Code:
- CS31610
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060240211951
- Technical Datasheet:
- X206 Datasheet
Product Overview
- Wireless full size keyboard and mouse deskset ideal for home or office use
- Ergonomic, waterproof design
- Plug and play straight from the box
- 2.4GHz Wireless technology with up to 10m range
- Keyboard powered by 1x AA battery, mouse by 3x AAA batteries (not included)
- Supports Win XP/Vista/7/8/10 and Mac OS
Contents
Keyboard and Mouse
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Standard
- :
- Optical
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.13 (£16.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























