You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bridge Rectifier Diode, Single Phase, 30V, 900mA, SOT-143, 700mV, 4 Pins - 

BAS3007ARPPE6327HTSA1

BAS3007ARPPE6327HTSA1 - Bridge Rectifier Diode, Single Phase, 30V, 900mA, SOT-143, 700mV, 4 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
BAS3007ARPPE6327HTSA1
Order Code:
SC17438
Product Range
BAS300
Also Known As:
BAS 3007A-RPP E6327, SP000356003
See all Technical Docs

Product Range Selector (BAS300)

See all from this product range

Product Overview

The BAS 3007A-RPP E6327 is a low VF Schottky Diode Array for polarity independence, reverse polarity protection and low loss bridge rectification. The Schottky diode array features switching speed and low voltage drop for high energy efficiency rectifiers.
  • Fast switching

Applications

Mains Rectification

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
Single Phase

:
30V

:
900mA

:
SOT-143

:
4Pins

:
700mV

:
Surface Mount

:
5A

:
150°C

:
BAS300

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

BAS 3007A-RPP E6327, SP000356003

954 In stock Need more?

???PF_PDP_RSP_SUP???

£0.26 ( £0.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.26 (£0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.24 (£0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --