You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bridge Rectifier Diode, Single Phase, 40V, 200mA, SOT-143, 790mV, 4 Pins -
BAS4002ARPPE6327HTSA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BAS4002ARPPE6327HTSA1
- Order Code:
- SC17439
- Product Range
- BAS400
- Also Known As:
- BAS 4002A RPP E6327, SP000443736
- Technical Datasheet:
- BAS4002ARPPE6327HTSA1 Datasheet
Product Range Selector (BAS400)
See all from this product rangeProduct Overview
- Fast switching
- Switching speed and low voltage drop
- For high energy efficiency rectifiers
- Very small systems
- Full and half bridge
- Suitable also for advanced reverse polarity protection
Applications
Mains Rectification
Footnotes
Product Information
- :
- Single Phase
- :
- 40V
- :
- 200mA
- :
- SOT-143
- :
- 4Pins
- :
- 790mV
- :
- Surface Mount
- :
- 2A
- :
- 150°C
- :
- BAS400
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.39 (£0.47) | ( ) |
10+ | £0.19 (£0.23) | ( ) |
100+ | £0.17 (£0.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.