You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RF Schottky Diode, Single, 4 V, 110 mA, 410 mV, 0.35 pF, SOD-323 -
BAT1503WE6327HTSA1
New- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BAT1503WE6327HTSA1
- Order Code:
- SC21337
- Product Range
- BAT15
- Also Known As:
- BAT 15-03W E6327, SP000010272
- Technical Datasheet:
- BAT1503WE6327HTSA1 Datasheet
Product Range Selector (BAT15)
See all from this product rangeProduct Overview
- Low noise figure
- -55 to 150°C Operating temperature range
Applications
RF Communications, Signal Processing, Industrial
Product Information
- :
- Single
- :
- 4V
- :
- 110mA
- :
- 410mV
- :
- 0.35pF
- :
- SOD-323
- :
- 2 Pin
- :
- Surface Mount
- :
- 150°C
- :
- BAT15
Technical Documents (1)
Also Known As
90 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.46 (£0.55) | ( ) |
10+ | £0.33 (£0.40) | ( ) |
100+ | £0.20 (£0.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.