You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small Signal Schottky Diode, Single, 40 V, 500 mA, 700 mV, 2.5 A, 150 °C -
BAT165E6327HTSA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BAT165E6327HTSA1
- Order Code:
- SC17476
- Product Range
- BAT165
- Also Known As:
- BAT 165 E6327, SP000010277
- Technical Datasheet:
- BAT165E6327HTSA1 Datasheet
Product Range Selector (BAT165)
See all from this product rangeProduct Overview
- Automotive grade AEC-Q101 qualified
- Non repetitive peak surge forward surge current is 2.5A
- Power dissipation is 600mW
- Operating Junction temperature of 150°C
- Forward voltage of 0.74V at IF 750mA
- Available in SOD323 case style
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Automotive
Product Information
- :
- Single
- :
- 40V
- :
- 500mA
- :
- 700mV
- :
- 2.5A
- :
- 150°C
- :
- SOD-323
- :
- 2Pins
- :
- -
- :
- Surface Mount
- :
- BAT165
- :
- AEC-Q101
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.16 (£0.19) | ( ) |
20+ | £0.11 (£0.13) | ( ) |
100+ | £0.06 (£0.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.