You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bipolar RF Transistor, NPN, 16V, 5GHz, 700mW, 210mA, SOT-23 -
BFR106E6327HTSA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BFR106E6327HTSA1
- Order Code:
- SC15949
- Product Range
- -
- Also Known As:
- BFR 106 E6327, SP000011044
- Technical Datasheet:
- BFR106E6327HTSA1 Datasheet
Product Overview
- Low noise silicon bipolar RF transistor
- High linearity low noise RF transistor
- 22dBm OP1dB and 31dBm OIP3 at 900MHz, 8V, 70mA
- For UHF/VHF applications
- Driver for multistage amplifiers
- For linear broadband and antenna amplifiers
- Collector design supports 5V supply voltage
- Qualification report according to AEC-Q101
Product Information
- :
- NPN
- :
- 16V
- :
- 5GHz
- :
- 700mW
- :
- 210mA
- :
- SOT-23
- :
- SOT-23
- :
- 3Pins
- :
- 70hFE
- :
- 70hFE
- :
- Surface Mount
- :
- 150°C
- :
- -
- :
- AEC-Q101
- :
- -
Technical Documents (1)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.14 (£0.17) | ( ) |
10+ | £0.11 (£0.13) | ( ) |
100+ | £0.09 (£0.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.