You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart Power High Side Switch, SIPMOS Technology, 1 Output, 16V, 22A, TO-252-5 -
BTS428L2ATMA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BTS428L2ATMA1
- Order Code:
- SC18606
- Product Range
- -
- Also Known As:
- BTS428L2, SP000506234
- Technical Datasheet:
- BTS428L2ATMA1 Datasheet
Product Overview
- Very low standby current, CMOS compatible input, 7A nominal load current, 17A current limitation
- Improved electromagnetic compatibility, fast demagnetization of inductive loads
- Stable behaviour at undervoltage, wide operating voltage range
- Logic ground independent from load ground, AEC qualified
- Short circuit, overload protection, thermal shutdown, overvoltage protection with external resistor
- Reverse battery protection with external resistor, loss of ground and loss of Vbb protection
- Electrostatic discharge protection, diagnostic feedback with open drain output
- Open load detection in ON-state, feedback of thermal shutdown in ON state
- 60mohm max on state resistance (Tj = 25°C), 4.75 to 41V operating voltage range (Tj = -40°C)
- 5-pins TO-252 (DPAK) package, operating temperature range from -40 to 150°C
Product Information
- :
- High Side
- :
- 1Channels
- :
- 16V
- :
- 22A
- :
- 0.05ohm
- :
- 0
- :
- 5Pins
- :
- Yes
- :
- -
- :
- 1Outputs
- :
- -40°C
- :
- 150°C
- :
- AEC-Q100
- :
- -
- :
- -
Technical Documents (1)
Also Known As
103 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.20 (£2.64) | ( ) |
10+ | £1.98 (£2.38) | ( ) |
100+ | £1.54 (£1.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.