You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart Power High Side Switch, SIPMOS Technology, TO-252-5 -
BTS452RATMA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BTS452RATMA1
- Order Code:
- SC18596
- Product Range
- -
- Also Known As:
- BTS452R, SP000506224
- Technical Datasheet:
- BTS452RATMA1 Datasheet
Product Overview
- Overload protection
- Current limitation
- Short-circuit protection
- Thermal shutdown with restart
- Overvoltage protection
- Shutdown when under-voltage
- Fast demagnetization of inductive loads
- Reverse battery protection with external resistor
- Open drain diagnostic output for over-temperature and short circuit
- Open load detection in OFF - state with external resistor
- CMOS compatible input
- Very low standby current
- 12 or 24V capable
- Single channel
Applications
Automotive, Power Management, Motor Drive & Control, Logistics, Agriculture
Product Information
- :
- High Side
- :
- 1Channels
- :
- 52V
- :
- 6.5A
- :
- 0.2ohm
- :
- 0
- :
- 5Pins
- :
- Yes
- :
- Active High
- :
- 1Outputs
- :
- -40°C
- :
- 150°C
- :
- AEC-Q100
- :
- -
- :
- -
Technical Documents (3)
Also Known As
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.69 (£2.03) | ( ) |
| 10+ | £1.51 (£1.81) | ( ) |
| 100+ | £1.14 (£1.37) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























