You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power Load Switch, SIPMOS Technology, High Side, 1 Output, 38V, 75A, TO-252-5 - 

BTS6143DAUMA1

BTS6143DAUMA1 - Power Load Switch, SIPMOS Technology, High Side, 1 Output, 38V, 75A, TO-252-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
BTS6143DAUMA1
Order Code:
SC18565
Product Range
-
Also Known As:
BTS6143D, SP000264199
Technical Datasheet:
BTS6143DAUMA1   Datasheet
See all Technical Docs

Product Overview

The BTS6143D is a high-side Power Switch with integrated vertical power FET, providing embedded protection and diagnostic functions. It is placed between the supply and load in order to control the application.
  • Short-circuit protection with latch
  • Overload protection
  • Current limitation
  • Thermal shutdown with restart
  • Overvoltage protection
  • Loss of ground protection
  • Loss of Vbb protection
  • Very low stand by current
  • Fast demagnetizing of inductive loads
  • Electrostatic discharge (ESD) protection
  • Optimized static electromagnetic compatibility(EMC)
  • 12 or 24V capable
  • Single channel

Applications

Automotive, Power Management, Lighting, HVAC

Product Information


:
High Side

:
1Channels

:
38V

:
75A

:
0.01ohm

:
0

:
5Pins

:
Yes

:
-

:
1Outputs

:
-40°C

:
150°C

:
AEC-Q100

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

BTS6143D, SP000264199

4 In stock Need more?

???PF_PDP_RSP_SUP???

£2.11 ( £2.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.11 (£2.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.90 (£2.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.43 (£1.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --