You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart High Side Power Load Switch, SIPMOS Technology, SOIC-20 -
BTS716GXUMA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BTS716GXUMA1
- Order Code:
- SC18598
- Product Range
- -
- Also Known As:
- BTS716G, SP000313686
- Technical Datasheet:
- BTS716GXUMA1 Datasheet
Product Overview
- Providing embedded protective functions
- Very low standby current, CMOS compatible input, improved EMC
- Fast demagnetization of inductive loads, stable behaviour at undervoltage
- Short circuit protection, overload protection, current limitation, thermal shutdown
- Overvoltage protection (including load dump) with external resistor
- Reverse battery protection with external resistor, Loss of ground and loss of Vbb protection and ESD
- Diagnostic feedback with open drain output, Open load detection in OFF-state
- Feedback of thermal shutdown in ON-state
- Operating voltage range from 5.5V to 40V, 5.3A nominal load current (four parallel channel)
- Operating temperature range from -40 to 150°C and PG-DSO20 package
Warnings
Product Information
- :
- High Side
- :
- 4Channels
- :
- 40V
- :
- 6.5A
- :
- 0.14ohm
- :
- SOIC
- :
- 20Pins
- :
- Yes
- :
- Active High
- :
- 4Outputs
- :
- -40°C
- :
- 150°C
- :
- AEC-Q100
- :
- -
- :
- -
Technical Documents (1)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.07 (£3.68) | ( ) |
| 10+ | £2.43 (£2.92) | ( ) |
| 100+ | £1.94 (£2.33) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























