You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Channel Output, Smart Power High Slide Switch, 100Mohm 42V, 9A, SOIC-14 - 

BTS723GWXUMA1

BTS723GWXUMA1 - 2 Channel Output, Smart Power High Slide Switch, 100Mohm 42V, 9A, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
BTS723GWXUMA1
Order Code:
SC18610
Product Range
-
Also Known As:
BTS723GW, SP000272332
Technical Datasheet:
BTS723GWXUMA1   Datasheet
See all Technical Docs

Product Overview

The BTS723GW is a 2-channel high-side Power Switch providing embedded protection functions. The device is monolithically integrated in smart SIPMOSĀ® technology. The power transistor is built by N-channel-planar power MOSFET with a charge pump which boosts the battery voltage. The inputs are ground referenced CMOS compatible.
  • Improved electromagnetic compatibility
  • Fast demagnetization of inductive loads
  • Stable behaviour at under-voltage
  • Logic ground independent from load ground
  • Wide operating voltage range
  • Optimized inverse current capability
  • Short-circuit protection
  • Overload protection
  • Current limitation
  • Thermal shutdown
  • Overvoltage protection
  • Loss of ground and loss of VBB protection
  • Reverse battery protection with external resistor

Applications

HVAC, Industrial, Automotive

Product Information


:
High Side

:
2Channels

:
42V

:
9A

:
0.09ohm

:
SOIC

:
14Pins

:
Yes

:
-

:
2Outputs

:
-40°C

:
150°C

:
AEC-Q100

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

BTS723GW, SP000272332

4 In stock Need more?

???PF_PDP_RSP_SUP???

Ā£4.22 ( Ā£5.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.22 (£5.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.81 (£4.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.97 (£3.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --