You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
64K Bit 8K x 8 Serial SPI Automotive, 16MHz, 3V to 3.6V, SOIC, 8 Pin -
CY15B064Q-SXE
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CY15B064Q-SXE
- Order Code:
- SC20486
- Product Range
- -
- Also Known As:
- SP005647257, CY15B064Q-SXE
- Technical Datasheet:
- CY15B064Q-SXE Datasheet
Product Overview
- 64Kbit ferroelectric random access memory (F-RAM) logically organized as 8K × 8
- Very fast serial peripheral interface (SPI), up to 16MHz frequency
- Direct hardware replacement for serial flash and EEPROM
- Supports SPI mode 0 (0, 0) and mode 3 (1, 1)
- Sophisticated write protection scheme (hardware protection using active low Write Protect (/WP) pin)
- Software block protection for 1/4, 1/2, or entire array
- Low power consumption: 300µA active current at 1MHz and 6µA (typ) standby current at +85°C
- Low operation voltage VDD range from 3V to 3.6V
- AEC Q100 grade 1 compliant
- 8-pin SOIC package and automotive temperature range from -40°C to +125°C
Product Information
- :
- 64Kbit
- :
- 8K x 8bit
- :
- SPI
- :
- 16MHz
- :
- 3V
- :
- 3.6V
- :
- SOIC
- :
- 8Pins
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.11 (£4.93) | ( ) |
10+ | £3.72 (£4.46) | ( ) |
50+ | £3.25 (£3.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.