You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ferroelectric RAM (FRAM), 64 Kbit 8K x 8 I2C, 1 MHz, 2.7 V to 3.65 V Supply, SOIC 8 Pin - 

FM24CL64B-GTR

FM24CL64B-GTR - Ferroelectric RAM (FRAM), 64 Kbit 8K x 8 I2C, 1 MHz, 2.7 V to 3.65 V Supply, SOIC 8 Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
FM24CL64B-GTR
Order Code:
SC20476
Product Range
-
Also Known As:
SP005662491, FM24CL64B-GTR
Technical Datasheet:
FM24CL64B-GTR   Datasheet
See all Technical Docs

Product Overview

FM24CL64B-GTR is a 64-Kbit non-volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 121 years while eliminating the complexities, overhead, and system-level reliability problems caused by EEPROM and other non-volatile memories. The FM24CL64B is capable of supporting 10^13 read/write cycles, or 10 million times more write cycles than EEPROM. These capabilities make the FM24CL64B ideal for non-volatile memory applications, requiring frequent or rapid writes. Examples range from data logging, where the number of write cycles may be critical, to demanding industrial controls where the long write time of EEPROM can cause data loss. The combination of features allows more frequent data writing with less overhead for the system.
  • 64-Kbit ferroelectric random access memory (F-RAM) logically organized as 8 K × 8
  • High-endurance 10 trillion (10^13) read/writes, 121-year data retention
  • NoDelay™ writes, advanced high-reliability ferroelectric process
  • Fast 2-wire serial interface (I2C), direct hardware replacement for serial (I2C) EEPROM
  • Up to 1MHz frequency, supports legacy timings for 100KHz and 400KHz
  • Power supply range from 3 to 3.6V
  • Standby current is 6µA max at TA=85°C, SCL=SDA=VDD
  • AEC Q100 grade 1 compliant
  • 8-pin SOIC package
  • Automotive-temperature range from -40°C to +125°C

Product Information


:
64Kbit

:
8K x 8bit

:
I2C

:
1MHz

:
2.7V

:
3.65V

:
SOIC

:
8Pins

:
Surface Mount

:
-40°C

:
85°C

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SP005662491, FM24CL64B-GTR

49 In stock Need more?

???PF_PDP_RSP_SUP???

£2.43 ( £2.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.43 (£2.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.19 (£2.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.91 (£2.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --