You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Motor Driver, High Current PN Half Bridge with Integrated Driver, -40 to 150 Degrees, 8V to 40V -
IFX007TAUMA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IFX007TAUMA1
- Order Code:
- SC18092
- Product Range
- -
- Also Known As:
- IFX007T, SP001658846
- Technical Datasheet:
- IFX007TAUMA1 Datasheet
Product Overview
- Enhanced switching speed for reduced switching losses
- Capable for high PWM frequency combined with active freewheeling
- Switched mode current limitation for reduced power dissipation in overcurrent
- Status flag diagnosis with current sense capability, undervoltage shutdown
- Overtemperature shutdown with latch behaviour, driver circuit with logic level inputs
- Adjustable slew rates for optimized EMI, JESD47I qualified
- 8V to 40V supply voltage range for normal operation
- 2.3mA typ supply current at (VINH = 5V, VIN = 0V or 5V, RSR = 0 ohm)
- 5.3mohm typ ON state high-side resistance at (IOUT = 9A; VS = 13.5V)
- Junction temperature range from -40°C to 150°C, 7-pin TO263 package
Product Information
- :
- Half-Bridge Motor Driver
- :
- Brushed DC
- :
- 1Outputs
- :
- -
- :
- -
- :
- 0
- :
- 7Pins
- :
- 8V
- :
- 40V
- :
- -40°C
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
310 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.02 (£2.42) | ( ) |
| 10+ | £1.80 (£2.16) | ( ) |
| 100+ | £1.45 (£1.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























