You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High and Low Side MOSFET Driver in PDIP-14 Package - 

IR2110PBF

IR2110PBF - High and Low Side MOSFET Driver in PDIP-14 Package

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IR2110PBF
Order Code:
SC18095
Product Range
-
Also Known As:
IR2110PBF, SP001536788
Technical Datasheet:
IR2110PBF   Datasheet
See all Technical Docs

Product Overview

  • Floating channel designed for bootstrap operation
  • Fully operational to +500V or +600V
  • Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10 to 20V
  • Undervoltage lockout for both channels
  • 3.3V logic compatible
  • CMOS Schmitt-triggered inputs with pull-down
  • Cycle by cycle edge-triggered shutdown logic
  • Matched propagation delay for both channels
  • Outputs in phase with inputs

Product Information


:
2Channels

:
Non-Isolated

:
High Side and Low Side

:
IGBT, MOSFET

:
14Pins

:
PDIP

:
Through Hole

:
CMOS

:
2.5A

:
2.5A

:
3.3V

:
20V

:
-40°C

:
125°C

:
120ns

:
94ns

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

IR2110PBF, SP001536788

3 In stock Need more?

???PF_PDP_RSP_SUP???

£1.78 ( £2.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.78 (£2.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.72 (£2.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.64 (£1.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --