You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Driver IC, High Side And Low Side, 10V to 20V Supply, 2.5A Out, 94ns Delay, SOIC-16 -
IR2110SPBF
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IR2110SPBF
- Order Code:
- SC18096
- Product Range
- IR2110; IR2113
- Also Known As:
- IR2110SPBF, SP001547594
Product Range Selector (IR2110; IR2113)
See all from this product rangeProduct Overview
- Floating channel designed for bootstrap operation
- Gate drive supply range from 10 to 20V
- Undervoltage lockout for both channels
- 3.3V logic compatible
- CMOS Schmitt-triggered inputs with pull-down
- Cycle by cycle edge-triggered shutdown logic
- Matched propagation delay for both channels
- Outputs in phase with inputs
Product Information
- :
- 2Channels
- :
- -
- :
- High Side and Low Side
- :
- IGBT, MOSFET
- :
- 16Pins
- :
- SOIC
- :
- Surface Mount
- :
- Non-Inverting
- :
- 2A
- :
- 2A
- :
- 10V
- :
- 20V
- :
- -40°C
- :
- 125°C
- :
- 120ns
- :
- 94ns
- :
- IR2110; IR2113
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
88 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.31 (£3.97) | ( ) |
| 10+ | £2.81 (£3.37) | ( ) |
| 25+ | £2.47 (£2.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























