You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Driver, 3 Phase Bridge, 10V - 20V Supply, 500mA Out, 425ns Delay, SOIC-28 -
IR2130SPBF
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IR2130SPBF
- Order Code:
- SC18101
- Product Range
- -
- Also Known As:
- IR2130SPBF, SP001544524
- Technical Datasheet:
- IR2130SPBF Datasheet
Product Overview
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage
- dV/dt Immune
- Gate drive supply range from 10 to 20V
- Under-voltage lockout for all channels
- Over-current shutdown turns off all six drivers
- Independent half-bridge drivers
- Matched propagation delay for all channels
- Outputs out of phase with inputs
- Cross-conduction prevention logic
- Fully operational to +600V
- 2.5V Logic compatible
Applications
Consumer Electronics, Industrial
Product Information
- :
- 6Channels
- :
- -
- :
- 3 Phase Bridge
- :
- MOSFET
- :
- 28Pins
- :
- SOIC
- :
- Surface Mount
- :
- Inverting
- :
- 250mA
- :
- 500mA
- :
- 10V
- :
- 20V
- :
- -40°C
- :
- 125°C
- :
- 675ns
- :
- 425ns
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.63 (£5.56) | ( ) |
10+ | £3.68 (£4.42) | ( ) |
100+ | £3.44 (£4.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.