You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOSFET Driver Half Bridge, 15.6V Zener Clamp on Vcc, 10V-20V supply, 1A peak out, DIP-8 -
IR2153DPBF
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IR2153DPBF
- Order Code:
- SC18102
- Product Range
- -
- Also Known As:
- SP001538010
- Technical Datasheet:
- IR2153DPBF Datasheet
Product Overview
- True micro power start-up
- Tighter initial dead-time control
- Low temperature coefficient dead time
- Shutdown features on CT pin
- Lower power level-shifting circuit
- Constant LO, HO pulse widths at start-up
- Low side output in phase with RT
- Excellent latch immunity on all inputs and outputs
Applications
Industrial, Power Management
Warnings
Product Information
- :
- 2Channels
- :
- -
- :
- Half Bridge
- :
- IGBT, MOSFET
- :
- 8Pins
- :
- DIL
- :
- Through Hole
- :
- -
- :
- -
- :
- -
- :
- 10V
- :
- 20V
- :
- -40°C
- :
- 125°C
- :
- 80ns
- :
- 660ns
- :
- -
- :
- -
- :
- -
Technical Documents (3)
Also Known As
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.38 (£1.66) | ( ) |
25+ | £1.11 (£1.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.