You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Driver, MOSFET, High/Low Side, 2181 -
IR2181SPBF
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IR2181SPBF
- Order Code:
- SC09143
- Product Range
- -
- Also Known As:
- IR2181SPBF, SP001537992
Product Overview
- Tolerant to negative transient voltage DV/DT Immune
- Under-voltage lockout for both channels
- Matched propagation delay for both channels
- Lower DI/DT gate driver for better noise immunity
- Logic and power ground ±5V offset
Applications
Industrial, Consumer Electronics, Alternative Energy, Power Management
Product Information
- :
- 2Channels
- :
- -
- :
- MOSFET
- :
- 8Pins
- :
- SOIC
- :
- Surface Mount
- :
- Non-Inverting
- :
- 1.9A
- :
- 2.3A
- :
- 10V
- :
- 20V
- :
- -40°C
- :
- 125°C
- :
- 180ns
- :
- 220ns
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.74 (£5.69) | ( ) |
10+ | £3.38 (£4.06) | ( ) |
100+ | £2.37 (£2.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.