You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Audio Power Amplifier, 10V to 18V, NSOIC, 16 Pins -
IRS2092STRPBF
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRS2092STRPBF
- Order Code:
- SC18448
- Product Range
- -
- Also Known As:
- IRS2092STRPBF, SP001573184
- Technical Datasheet:
- IRS2092STRPBF Datasheet
Product Overview
- Integrated analogue input Class D audio amplifier driver in a small 16 pin package
- Floating inputs enable easy half bridge implementation, OTA gain is 60dB max (TA=25°C)
- Programmable bidirectional over-current protection with self-reset function
- Programmable preset deadtime for improved THD performances, THD+N is 0.01% (1KHz, 50W, 4ohm)
- Start and stop click noise reduction, high noise immunity, switching frequency is 800KHz (VCC=12V)
- ±100V ratings deliver up to 500W in output power, input offset voltage is 15mV (TA=25°C)
- Output high short circuit current (source) is 1.0A typ (Vo=0V, PW≤10µs, TA=25°C)
- Output low short circuit current (sink) is 1.2A typ (Vo=12V, PW≤10µs, TA=25°C)
- Propagation delay time from VCSH greater than VthOCH to shutdown is 500ns max (TA=25°C)
- SOIC16N package, ambient temperature range from -40 to 125°C
Product Information
- :
- 500W x 1 @ 4Ohm
- :
- D
- :
- 1Channels
- :
- 10V to 18V
- :
- 0
- :
- 16Pins
- :
- -
- :
- Mono
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.62 (£3.14) | ( ) |
| 10+ | £2.38 (£2.86) | ( ) |
| 100+ | £1.85 (£2.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























