You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Load Switch, SIPMOS Technology, High Side, 1 Output, 60V, 0.7A, SOT-223-4 -
ITS4140NHUMA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- ITS4140NHUMA1
- Order Code:
- SC18566
- Product Range
- -
- Also Known As:
- ITS4140N, SP000240073
- Technical Datasheet:
- ITS4140NHUMA1 Datasheet
Product Overview
- Current controlled input
- Short-circuit protection
- Current limitation
- Overload protection
- Overvoltage protection
- Switching inductive loads
- Thermal shutdown with restart
- Loss of GND and loss of VBB protection
- Very low standby current
- Reverse battery protection
- Improved electromagnetic compatibility
Applications
Industrial, Automotive
Product Information
- :
- High Side
- :
- 1Channels
- :
- 60V
- :
- 700mA
- :
- 1ohm
- :
- 0
- :
- 4Pins
- :
- Yes
- :
- -
- :
- 1Outputs
- :
- -30°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.20 (£1.44) | ( ) |
10+ | £1.03 (£1.24) | ( ) |
100+ | £0.79 (£0.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.