You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Way Crimp Housing, 2mm Pitch - 

140-504-210-011

140-504-210-011 - 4 Way Crimp Housing, 2mm Pitch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDAC EDAC
Manufacturer Part No:
140-504-210-011
Order Code:
CN23326
Product Range
140 Series
Technical Datasheet:
140-504-210-011   Datasheet
See all Technical Docs

Product Range Selector (140 Series)

See all from this product range

Product Overview

  • Current rating: 2A AC / DC
  • Voltage rating 100V AC / DC
  • Temperature rating: -25°C to 85°C
  • Contact resistance: 10mΩ
  • Housing resistance: 100MΩ
  • Withstanding voltage: 800V AC / 60s
  • Housing material: Nylon PA66, UL94V-0

Product Information


:
140 Series

:
Socket

:
4Ways

:
2mm

:
Inline Plus 140 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

552 In stock Need more?

???PF_PDP_RSP_SUP???

£0.05 ( £0.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --