You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 Way Crimp Housing, 2mm Pitch -
140-506-210-011
- Manufacturer:
- EDAC EDAC
- Manufacturer Part No:
- 140-506-210-011
- Order Code:
- CN23328
- Product Range
- 140 Series
- Technical Datasheet:
- 140-506-210-011 Datasheet
Product Range Selector (140 Series)
See all from this product rangeProduct Overview
- Current rating: 2A AC / DC
- Voltage rating 100V AC / DC
- Temperature rating: -25°C to 85°C
- Contact resistance: 10mΩ
- Housing resistance: 100MΩ
- Withstanding voltage: 800V AC / 60s
- Housing material: Nylon PA66, UL94V-0
Product Information
- :
- 140 Series
- :
- Socket
- :
- 6Ways
- :
- 2mm
- :
- Inline Plus 140 Series
Technical Documents (2)
924 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.08 (£0.10) | ( ) |
100+ | £0.05 (£0.06) | ( ) |
250+ | £0.04 (£0.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.