You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15W RMS Bass Amplifier with Bluetooth -
CB-15BT
New- Manufacturer:
- INNOVATIVE POWER PRODUCTS INNOVATIVE POWER PRODUCTS
- Manufacturer Part No:
- CB-15BT
- Order Code:
- DP37718
- Product Range
- -
- Also Known As:
- 173.016UK, GTIN UPC EAN: 5015972230022
Product Overview
- Ideal for practice, rehearsal, and recording for all types of bass guitars
- Power Output: 15W RMS
- Speaker: 165mm (6.5") custom-voiced driver for enhanced low-end response
- EQ Controls: 3-band EQ (Bass, Mid, Treble) plus Gain
- Bluetooth: Built-in receiver for wireless playback from smartphones or other devices
- Inputs/Outputs: 6.3mm bass guitar input and 3.5mm stereo headphone output for silent practice
- Cabinet Design: Closed-back for focused bass response
- Finish: Sleek black and silver styling
- Power Supply: 230V AC, 50Hz (IEC connector)
- Dimensions: 270mm x 260mm x 165mm
- Weight: 4.04 kg
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £60.25 (£72.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.