You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16W PlusZap Aluminium Electric Fly Killer, 3rd Gen - 230V -
PZ3-16AL
- Manufacturer:
- INSECT-O-CUTOR INSECT-O-CUTOR
- Manufacturer Part No:
- PZ3-16AL
- Order Code:
- SI19252
- Product Range
- Insect-O-Cutor - Plus Zap
- Also Known As:
- GTIN UPC EAN: 5060525034589
Product Range Selector (Insect-O-Cutor - Plus Zap)
See all from this product rangeProduct Overview
- Slim and discreet design
- Pre-installed powerful UV lamps to attract flies
- Robust aluminium and UV stable plastic construction
- Staggered lamps to create efficient UV light output
- Three simple to install mounting options for wall, desk or ceiling suspension
- Catch tray is simple to remove for quick and safe maintenance, with anti-blow out folds
- 230V Mains supply
Product Information
- :
- Insect Killer
- :
- -
- :
- Insect-O-Cutor - Plus Zap
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £65.50 (£78.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.