You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Media Converter, 100Tx & 100Fx (SC) -
INSIXTMC100SC
- Manufacturer:
- INSIXT INSIXT
- Manufacturer Part No:
- INSIXTMC100SC
- Order Code:
- CS21979
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8400800019455
Product Overview
- Creates a cost-effective ethernet to fiber link
- Extend your network with optical fiber transmission
- Supports Full and Half Duplex modes
- Maximum node to hub range of 2km (multimode full-duplex)
- 6 LED indicators continuously show status
- Easy setup and installation process
- Dimensions (HxWxD): 26x71x97mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Contents: Convertor, ac adaptor and user guide
Product Information
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £30.68 (£36.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























