You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W Tough Shell Compact Oval LED PIR Bulkhead, 3-in-1 CCT, IP65 -
ILBHP002
New- Manufacturer:
- INTEGRAL LED INTEGRAL LED
- Manufacturer Part No:
- ILBHP002
- Order Code:
- LA11569
- Also Known As:
- GTIN UPC EAN: 5055788292326
Product Overview
- Adjustable PIR sensor
- Switchable CCT: 3000/4000/6000K
- Highly efficient - 100lm/W
- 1100 Lumens
Product Information
- :
- 120°
- :
- 213mm
- :
- 120mm
- :
- 65mm
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 01/07/25
Order now. Pay nothing until products are dispatched9 more will be available week commencing 01/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.90 (£17.88) | ( ) |
3+ | £13.89 (£16.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.