You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.6W LED Frosted Candle Bulb, E14, 5000K, Dimmable -
ILCANDE14DF026
- Manufacturer:
- INTEGRAL LED INTEGRAL LED
- Manufacturer Part No:
- ILCANDE14DF026
- Order Code:
- LP13816
- Product Range
- Integral LED Candle
- Also Known As:
- GTIN UPC EAN: 5055788210030
- Technical Datasheet:
- ILCANDE14DF026 Datasheet
Product Range Selector (Integral LED Candle)
See all from this product rangeProduct Overview
- IP Rating: IP20
- Dimmable
- Ideal for indoor commercial and residential use
Product Information
- :
- Frosted Candle
- :
- E14 / SES
- :
- Cool White
- :
- 5000K
- :
- Dimmable
- :
- 280°
- :
- 40W
- :
- 500lm
- :
- 5.6W
- :
- 240V
- :
- A+
- :
- 112mm
- :
- 38mm
- :
- Integral LED Candle
Technical Documents (1)
Also Known As
67 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.38 (£2.86) | ( ) |
5+ | £2.13 (£2.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.