You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Multi-Fit Edge PIR Downlight with Adjustable Wattage, Non-Dimmable, White - 

ILDL205-65M002

ILDL205-65M002 - Multi-Fit Edge PIR Downlight with Adjustable Wattage, Non-Dimmable, White
ILDL205-65M002 - Multi-Fit Edge PIR Downlight with Adjustable Wattage, Non-Dimmable, White
ILDL205-65M002 - Multi-Fit Edge PIR Downlight with Adjustable Wattage, Non-Dimmable, White
ILDL205-65M002 - Multi-Fit Edge PIR Downlight with Adjustable Wattage, Non-Dimmable, White
ILDL205-65M002 - Multi-Fit Edge PIR Downlight with Adjustable Wattage, Non-Dimmable, White
ILDL205-65M002 - Multi-Fit Edge PIR Downlight with Adjustable Wattage, Non-Dimmable, White
ILDL205-65M002 - Multi-Fit Edge PIR Downlight with Adjustable Wattage, Non-Dimmable, White
ILDL205-65M002 - Multi-Fit Edge PIR Downlight with Adjustable Wattage, Non-Dimmable, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ILDL205-65M002
Order Code:
LA09834
Product Range
Integral Multi-fit Downlight
Also Known As:
GTIN UPC EAN: 5055788253075
Technical Datasheet:
ILDL205-65M002   Datasheet
See all Technical Docs

Product Range Selector (Integral Multi-fit Downlight)

See all from this product range

Product Overview

The Multi-Fit sensor downlight provides a solution for commercial and home use with the adaptability to provide a suitable fitting, reduced energy costs and security via motion detection, and a high-quality lumen adjustable light to match your space.
  • Wattage can be adjusted from 10-18W
  • Adjustable cut-out 65-205mm
  • Lumens can be adjusted to three-levels; 950lm, 1300lm or 1500lm
  • PIR motion sensor with two modes (day mode & night mode)
  • Non-dimmable
  • Surface mountable
  • Frosted polycarbonate (TPb) diffuser
  • Switches are located behind the removable bezel

Product Information


:
-

:
-

:
240V

:
Cool White

:
4000K

:
205mm

:
Integral Multi-fit Downlight

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5055788253075

No Longer Stocked

???PF_PDP_RSP_SUP???

£17.53 ( £21.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.53 (£21.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £16.33 (£19.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --