You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mini Fire Rated Downlight, IP65, Black - 

ILDLFR45D040

New
ILDLFR45D040 - Mini Fire Rated Downlight, IP65, Black
ILDLFR45D040 - Mini Fire Rated Downlight, IP65, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ILDLFR45D040
Order Code:
LA11548
Product Range
Integral LED - EVOFIRE
Also Known As:
GTIN UPC EAN: 5055788267744

Product Range Selector (Integral LED - EVOFIRE)

See all from this product range

Product Overview

This compact and stylish downlight is perfect for new builds, requiring only a 45mm cut-out and compatible with MR11 12V GU4 or MR11 240V GU10 lamps. Its ultra-low 38.5mm profile and 1mm ultra-thin bezel with a premium finish make it ideal for tight spaces and modern aesthetics. Designed for convenience, it features a Fast-Fit, tool-free junction box with loop-in/loop-out connections for quick and easy wiring, while the durable steel assembly ensures hassle-free installation and removal.
  • For MR11 12V GU4 or MR11 240V GU10 lamps
  • Evolutionary Fire Rated fitting designed by Integral LED
  • Fire Rating 30/60/90 minutes
  • Ultra-thin 1mm 'blend-in' bezel with a premium finish for an attractive look in any room
  • Easy to install Loop-in/Loop-out piano-key style terminal block
  • Lamp and holder not included

Product Information


:
-

:
-

:
45mm

:
Integral LED - EVOFIRE

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055788267744

5 In stock Need more?

???PF_PDP_RSP_SUP???

£7.43 ( £8.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.43 (£8.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £6.72 (£8.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --