You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini Fire Rated Downlight, IP65, Antique Brass -
ILDLFR45D041
New- Manufacturer:
- INTEGRAL LED INTEGRAL LED
- Manufacturer Part No:
- ILDLFR45D041
- Order Code:
- LA11546
- Product Range
- Integral LED - EVOFIRE
- Also Known As:
- GTIN UPC EAN: 5055788267775
Product Range Selector (Integral LED - EVOFIRE)
See all from this product rangeProduct Overview
- For MR11 12V GU4 or MR11 240V GU10 lamps
- Evolutionary Fire Rated fitting designed by Integral LED
- Fire Rating 30/60/90 minutes
- Ultra-thin 1mm 'blend-in' bezel with a premium finish for an attractive look in any room
- Easy to install Loop-in/Loop-out piano-key style terminal block
- Lamp and holder not included
Product Information
- :
- -
- :
- -
- :
- 45mm
- :
- Integral LED - EVOFIRE
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.58 (£9.10) | ( ) |
3+ | £6.82 (£8.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.