You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Evofire Fire Rated Downlight with Insulation Guard, 70-100mm Cutout, IP65, White -
ILDLFR70D013
- Manufacturer:
- INTEGRAL LED INTEGRAL LED
- Manufacturer Part No:
- ILDLFR70D013
- Order Code:
- LA09816
- Product Range
- Integral Evofire Downlights
- Also Known As:
- GTIN UPC EAN: 5055788236429
- Technical Datasheet:
- ILDLFR70D013 Datasheet
Product Range Selector (Integral Evofire Downlights)
See all from this product rangeProduct Overview
- Easy to install
- Ultra-thin 1mm bezel
- Fire rated to 30, 60 and 90 minutes
- IP65 Rated
- Cut-out diameter: 70-100mm
- With insulation guard
- Supplied with GU10 holder
- GU10 LED lamp not included
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 70mm
- :
- Integral Evofire Downlights
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.78 (£10.54) | ( ) |
5+ | £8.17 (£9.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.