You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Evofire Fire Rated Downlight, IP65, 2700K, Satin Nickel -
ILDLFR70D026
- Manufacturer:
- INTEGRAL LED INTEGRAL LED
- Manufacturer Part No:
- ILDLFR70D026
- Order Code:
- LA09803
- Product Range
- Integral Evofire Downlights
- Also Known As:
- GTIN UPC EAN: 5055788253402
- Technical Datasheet:
- ILDLFR70D026 Datasheet
Product Range Selector (Integral Evofire Downlights)
See all from this product rangeProduct Overview
- Easy to install and remove, lightweight steel body
- Ideal for indoor commercial or residential lighting
- Dimmable
- IP65 Rated
- Cut-out diameter: 70mm
- Fire-rated to 30, 60 and 90 minutes
- Supplied with pre-wired with 280mm cable and junction box
Product Information
- :
- -
- :
- -
- :
- -
- :
- Warm White
- :
- 2700K
- :
- 70mm
- :
- Integral Evofire Downlights
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.57 (£12.68) | ( ) |
5+ | £9.84 (£11.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.