You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Evofire Fire Rated Downlight, IP65, 4000K, Satin Nickel -
ILDLFR70D027
- Manufacturer:
- INTEGRAL LED INTEGRAL LED
- Manufacturer Part No:
- ILDLFR70D027
- Order Code:
- LA09804
- Product Range
- Integral Evofire Downlights
- Also Known As:
- GTIN UPC EAN: 5055788253419
- Technical Datasheet:
- ILDLFR70D027 Datasheet
Product Range Selector (Integral Evofire Downlights)
See all from this product rangeProduct Overview
- Easy to install and remove, lightweight steel body
- Ideal for indoor commercial or residential lighting
- Dimmable
- IP65 Rated
- Cut-out diameter: 70mm
- Fire-rated to 30, 60 and 90 minutes
- Supplied with pre-wired with 280mm cable and junction box
Product Information
- :
- -
- :
- -
- :
- -
- :
- Cool White
- :
- 4000K
- :
- 70mm
- :
- Integral Evofire Downlights
Technical Documents (2)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.57 (£12.68) | ( ) |
5+ | £9.84 (£11.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.